C44UQGQ6500F8SK | |
---|---|
DigiKey Part Number | 399-5954-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGQ6500F8SK |
Description | CAP FILM 500UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGQ6500F8SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 6.929" (176.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.248" (31.70mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,369.52600 | ¥6,847.63 |
10 | ¥1,294.83400 | ¥12,948.34 |
25 | ¥1,269.92880 | ¥31,748.22 |
50 | ¥1,245.03000 | ¥62,251.50 |