C3040H683JBGACT050 | |
---|---|
DigiKey Part Number | 399-13517-2-ND - Tape & Reel (TR) 399-13517-1-ND - Cut Tape (CT) 399-13517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3040H683JBGACT050 |
Description | CAP CER 0.068UF 630V NP0 3040 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 3040 (7610 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3040H683JBGACT050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | Downhole | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3040 (7610 Metric) | |
Size / Dimension | 0.299" L x 0.402" W (7.60mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.58000 | ¥188.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥153.83040 | ¥7,691.52 |