C2824H562JGGACT050 | |
---|---|
DigiKey Part Number | 399-13515-2-ND - Tape & Reel (TR) 399-13515-1-ND - Cut Tape (CT) 399-13515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2824H562JGGACT050 |
Description | CAP CER 5600PF 2KV C0G/NP0 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2824H562JGGACT050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | Downhole | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.280" L x 0.240" W (7.10mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.86000 | ¥158.86 |
10 | ¥146.34000 | ¥1,463.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥129.61640 | ¥6,480.82 |
100 | ¥115.40110 | ¥11,540.11 |
250 | ¥112.89204 | ¥28,223.01 |
500 | ¥108.71094 | ¥54,355.47 |