C2225C474KBRAC7800 | |
---|---|
DigiKey Part Number | 399-17683-2-ND - Tape & Reel (TR) 399-17683-1-ND - Cut Tape (CT) 399-17683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474KBRAC7800 |
Description | CAP CER 0.47UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474KBRAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥19.65400 | ¥196.54 |
50 | ¥18.05340 | ¥902.67 |
100 | ¥14.96980 | ¥1,496.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.03590 | ¥6,017.95 |
1,000 | ¥10.53137 | ¥10,531.37 |
2,500 | ¥10.15526 | ¥25,388.15 |
5,000 | ¥9.77914 | ¥48,895.70 |