C2225C103JCGAC7800 | |
---|---|
DigiKey Part Number | 399-C2225C103JCGAC7800TR-ND - Tape & Reel (TR) 399-C2225C103JCGAC7800CT-ND - Cut Tape (CT) 399-C2225C103JCGAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C103JCGAC7800 |
Description | CAP CER 10000PF 500V NP0 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C103JCGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥26.64100 | ¥266.41 |
50 | ¥24.06780 | ¥1,203.39 |
100 | ¥20.70920 | ¥2,070.92 |
500 | ¥16.23144 | ¥8,115.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.11195 | ¥15,111.95 |
2,000 | ¥14.55229 | ¥29,104.58 |
5,000 | ¥14.27243 | ¥71,362.15 |