C2220C223KGRACAUTO | |
---|---|
DigiKey Part Number | 399-16813-2-ND - Tape & Reel (TR) 399-16813-1-ND - Cut Tape (CT) 399-16813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C223KGRACAUTO |
Description | CAP CER 2220 22NF 2000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223KGRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥13.25100 | ¥132.51 |
50 | ¥12.16860 | ¥608.43 |
100 | ¥10.09070 | ¥1,009.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.11276 | ¥4,056.38 |
1,000 | ¥7.09869 | ¥7,098.69 |
2,500 | ¥6.84517 | ¥17,112.92 |
5,000 | ¥6.59165 | ¥32,958.25 |
12,500 | ¥6.33812 | ¥79,226.50 |