C2220C102KHRACAUTO | |
---|---|
DigiKey Part Number | 399-16803-2-ND - Tape & Reel (TR) 399-16803-1-ND - Cut Tape (CT) 399-16803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102KHRACAUTO |
Description | CAP CER 2220 1NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102KHRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥31.99400 | ¥319.94 |
50 | ¥29.01500 | ¥1,450.75 |
100 | ¥23.95620 | ¥2,395.62 |
500 | ¥20.83172 | ¥10,415.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.34378 | ¥19,343.78 |
2,000 | ¥18.97175 | ¥37,943.50 |