C2220C102JZGAC7800 | |
---|---|
DigiKey Part Number | 399-C2220C102JZGAC7800TR-ND - Tape & Reel (TR) 399-C2220C102JZGAC7800CT-ND - Cut Tape (CT) 399-C2220C102JZGAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102JZGAC7800 |
Description | CAP CER 1000PF 2.5KV NP0 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102JZGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥40.91800 | ¥409.18 |
50 | ¥37.10840 | ¥1,855.42 |
100 | ¥30.63820 | ¥3,063.82 |
500 | ¥26.64180 | ¥13,320.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.73893 | ¥24,738.93 |
2,000 | ¥24.26314 | ¥48,526.28 |