C1812H122JGGAC7800 | |
---|---|
DigiKey Part Number | 399-C1812H122JGGAC7800TR-ND - Tape & Reel (TR) 399-C1812H122JGGAC7800CT-ND - Cut Tape (CT) 399-C1812H122JGGAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H122JGGAC7800 |
Description | CAP CER 1200PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H122JGGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | Downhole | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
10 | ¥92.04800 | ¥920.48 |
50 | ¥79.61220 | ¥3,980.61 |
100 | ¥71.65190 | ¥7,165.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥66.17824 | ¥33,089.12 |
1,000 | ¥62.19756 | ¥62,197.56 |