C1812C271JZGAC7800 | |
---|---|
DigiKey Part Number | 399-C1812C271JZGAC7800TR-ND - Tape & Reel (TR) 399-C1812C271JZGAC7800CT-ND - Cut Tape (CT) 399-C1812C271JZGAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C271JZGAC7800 |
Description | CAP CER 270PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C271JZGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥14.95000 | ¥149.50 |
50 | ¥13.73180 | ¥686.59 |
100 | ¥11.38540 | ¥1,138.54 |
500 | ¥9.15426 | ¥4,577.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00998 | ¥8,009.98 |
2,000 | ¥7.72391 | ¥15,447.82 |
5,000 | ¥7.43784 | ¥37,189.20 |
10,000 | ¥7.29481 | ¥72,948.10 |