C1812C101FFGAC7800 | |
---|---|
DigiKey Part Number | 399-C1812C101FFGAC7800TR-ND - Tape & Reel (TR) 399-C1812C101FFGAC7800CT-ND - Cut Tape (CT) 399-C1812C101FFGAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101FFGAC7800 |
Description | CAP CER 100PF 1.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101FFGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥16.98600 | ¥169.86 |
50 | ¥15.60680 | ¥780.34 |
100 | ¥12.94030 | ¥1,294.03 |
500 | ¥10.40396 | ¥5,201.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.10352 | ¥9,103.52 |
2,000 | ¥8.77838 | ¥17,556.76 |
5,000 | ¥8.45326 | ¥42,266.30 |