C1808C331JZGAC7800 | |
---|---|
DigiKey Part Number | 399-4832-2-ND - Tape & Reel (TR) 399-4832-1-ND - Cut Tape (CT) 399-4832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C331JZGAC7800 |
Description | CAP CER 330PF 2.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C331JZGAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥12.67600 | ¥126.76 |
50 | ¥11.64160 | ¥582.08 |
100 | ¥9.65310 | ¥965.31 |
500 | ¥7.76122 | ¥3,880.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.79107 | ¥6,791.07 |
2,000 | ¥6.54855 | ¥13,097.10 |
5,000 | ¥6.30598 | ¥31,529.90 |
10,000 | ¥6.18473 | ¥61,847.30 |