C1808C102KHRACAUTO | |
---|---|
DigiKey Part Number | 399-C1808C102KHRACAUTOTR-ND - Tape & Reel (TR) 399-C1808C102KHRACAUTOCT-ND - Cut Tape (CT) 399-C1808C102KHRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KHRACAUTO |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KHRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.34500 | ¥53.45 |
50 | ¥4.67460 | ¥233.73 |
100 | ¥3.80930 | ¥380.93 |
500 | ¥3.11644 | ¥1,558.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.68362 | ¥2,683.62 |
2,000 | ¥2.51048 | ¥5,020.96 |
5,000 | ¥2.38061 | ¥11,903.05 |
10,000 | ¥2.29404 | ¥22,940.40 |
25,000 | ¥2.20747 | ¥55,186.75 |