C1210V154KCRAC7800 | |
---|---|
DigiKey Part Number | 399-C1210V154KCRAC7800TR-ND - Tape & Reel (TR) 399-C1210V154KCRAC7800CT-ND - Cut Tape (CT) 399-C1210V154KCRAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V154KCRAC7800 |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V154KCRAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, ArcShield™ | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.33300 | ¥33.33 |
50 | ¥2.65500 | ¥132.75 |
100 | ¥2.19280 | ¥219.28 |
500 | ¥1.71306 | ¥856.53 |
1,000 | ¥1.45617 | ¥1,456.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37051 | ¥2,741.02 |
4,000 | ¥1.28484 | ¥5,139.36 |
10,000 | ¥1.19917 | ¥11,991.70 |
14,000 | ¥1.17776 | ¥16,488.64 |
50,000 | ¥1.11352 | ¥55,676.00 |