C1210C333KFRACAUTO | |
---|---|
DigiKey Part Number | 399-16753-2-ND - Tape & Reel (TR) 399-16753-1-ND - Cut Tape (CT) 399-16753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KFRACAUTO |
Description | CAP CER 1210 33NF 1500V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.17100 | ¥41.71 |
50 | ¥3.32160 | ¥166.08 |
100 | ¥2.74290 | ¥274.29 |
500 | ¥2.14260 | ¥1,071.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.82126 | ¥1,821.26 |
2,000 | ¥1.71409 | ¥3,428.18 |
5,000 | ¥1.60697 | ¥8,034.85 |
10,000 | ¥1.49984 | ¥14,998.40 |
25,000 | ¥1.44627 | ¥36,156.75 |
50,000 | ¥1.39271 | ¥69,635.50 |