C1210C226K4PAC7800 | |
---|---|
DigiKey Part Number | 399-C1210C226K4PAC7800TR-ND - Tape & Reel (TR) 399-C1210C226K4PAC7800CT-ND - Cut Tape (CT) 399-C1210C226K4PAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K4PAC7800 |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K4PAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.93100 | ¥29.31 |
50 | ¥2.33320 | ¥116.66 |
100 | ¥1.92770 | ¥192.77 |
500 | ¥1.50584 | ¥752.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.27991 | ¥1,279.91 |
2,000 | ¥1.20467 | ¥2,409.34 |
5,000 | ¥1.12936 | ¥5,646.80 |
10,000 | ¥1.05407 | ¥10,540.70 |
25,000 | ¥1.01642 | ¥25,410.50 |
50,000 | ¥0.97878 | ¥48,939.00 |