C1210C106M4PAC7800 | |
---|---|
DigiKey Part Number | 399-C1210C106M4PAC7800TR-ND - Tape & Reel (TR) 399-C1210C106M4PAC7800CT-ND - Cut Tape (CT) 399-C1210C106M4PAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M4PAC7800 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M4PAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.00300 | ¥20.03 |
50 | ¥1.47780 | ¥73.89 |
100 | ¥1.20270 | ¥120.27 |
500 | ¥0.94972 | ¥474.86 |
1,000 | ¥0.80193 | ¥801.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.75970 | ¥1,519.40 |
4,000 | ¥0.71750 | ¥2,870.00 |
10,000 | ¥0.67529 | ¥6,752.90 |
14,000 | ¥0.65419 | ¥9,158.66 |
50,000 | ¥0.59088 | ¥29,544.00 |
100,000 | ¥0.54868 | ¥54,868.00 |