C1210C104KCRACAUTO | |
---|---|
DigiKey Part Number | 399-16744-2-ND - Tape & Reel (TR) 399-16744-1-ND - Cut Tape (CT) 399-16744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KCRACAUTO |
Description | CAP CER 1210 0.1UF 500V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KCRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.34800 | ¥23.48 |
50 | ¥1.87180 | ¥93.59 |
100 | ¥1.54510 | ¥154.51 |
500 | ¥1.20734 | ¥603.67 |
1,000 | ¥1.02623 | ¥1,026.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96584 | ¥1,931.68 |
4,000 | ¥0.90548 | ¥3,621.92 |
10,000 | ¥0.84511 | ¥8,451.10 |
14,000 | ¥0.83002 | ¥11,620.28 |
50,000 | ¥0.78475 | ¥39,237.50 |
100,000 | ¥0.75456 | ¥75,456.00 |