C1210C103KFRACAUTO | |
---|---|
DigiKey Part Number | 399-16743-2-ND - Tape & Reel (TR) 399-16743-1-ND - Cut Tape (CT) 399-16743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KFRACAUTO |
Description | CAP CER 1210 10NF 1500V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.95500 | ¥79.55 |
50 | ¥7.25420 | ¥362.71 |
100 | ¥5.94310 | ¥594.31 |
500 | ¥4.74346 | ¥2,371.73 |
1,000 | ¥4.18536 | ¥4,185.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.90631 | ¥7,812.62 |
4,000 | ¥3.76680 | ¥15,067.20 |
10,000 | ¥3.62729 | ¥36,272.90 |
14,000 | ¥3.55754 | ¥49,805.56 |