C1206X103KFRAC7800 | |
---|---|
DigiKey Part Number | 399-C1206X103KFRAC7800TR-ND - Tape & Reel (TR) 399-C1206X103KFRAC7800CT-ND - Cut Tape (CT) 399-C1206X103KFRAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KFRAC7800 |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KFRAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.95700 | ¥39.57 |
50 | ¥3.33160 | ¥166.58 |
100 | ¥2.71330 | ¥271.33 |
500 | ¥2.26082 | ¥1,130.41 |
1,000 | ¥1.90385 | ¥1,903.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.78481 | ¥3,569.62 |
4,000 | ¥1.66585 | ¥6,663.40 |
10,000 | ¥1.60635 | ¥16,063.50 |
14,000 | ¥1.58255 | ¥22,155.70 |
50,000 | ¥1.51711 | ¥75,855.50 |