C1206C682KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16723-2-ND - Tape & Reel (TR) 399-16723-1-ND - Cut Tape (CT) 399-16723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682KDRACAUTO |
Description | CAP CER 1206 6.8NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.11800 | ¥21.18 |
50 | ¥1.56160 | ¥78.08 |
100 | ¥1.27170 | ¥127.17 |
500 | ¥1.00374 | ¥501.87 |
1,000 | ¥0.84758 | ¥847.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.80298 | ¥2,007.45 |
5,000 | ¥0.75837 | ¥3,791.85 |
12,500 | ¥0.69146 | ¥8,643.25 |
25,000 | ¥0.66916 | ¥16,729.00 |
62,500 | ¥0.62455 | ¥39,034.38 |
125,000 | ¥0.57994 | ¥72,492.50 |