C1206C225K5RAC7800 | |
---|---|
DigiKey Part Number | 399-C1206C225K5RAC7800TR-ND - Tape & Reel (TR) 399-C1206C225K5RAC7800CT-ND - Cut Tape (CT) 399-C1206C225K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K5RAC7800 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.56000 | ¥15.60 |
50 | ¥1.09520 | ¥54.76 |
100 | ¥0.88420 | ¥88.42 |
500 | ¥0.65678 | ¥328.39 |
1,000 | ¥0.57460 | ¥574.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.54727 | ¥1,094.54 |
4,000 | ¥0.50622 | ¥2,024.88 |
10,000 | ¥0.47886 | ¥4,788.60 |
14,000 | ¥0.45423 | ¥6,359.22 |
50,000 | ¥0.41045 | ¥20,522.50 |
100,000 | ¥0.36256 | ¥36,256.00 |