C1206C223KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16700-2-ND - Tape & Reel (TR) 399-16700-1-ND - Cut Tape (CT) 399-16700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KDRACAUTO |
Description | CAP CER 1206 22NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.07700 | ¥20.77 |
50 | ¥1.52860 | ¥76.43 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥0.98320 | ¥491.60 |
1,000 | ¥0.83026 | ¥830.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78658 | ¥1,573.16 |
4,000 | ¥0.74287 | ¥2,971.48 |
10,000 | ¥0.69917 | ¥6,991.70 |
14,000 | ¥0.67733 | ¥9,482.62 |
50,000 | ¥0.61178 | ¥30,589.00 |
100,000 | ¥0.56808 | ¥56,808.00 |