C1206C223KCRACAUTO | |
---|---|
DigiKey Part Number | 399-16699-2-ND - Tape & Reel (TR) 399-16699-1-ND - Cut Tape (CT) 399-16699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KCRACAUTO |
Description | CAP CER 1206 22NF 500V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KCRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.61700 | ¥16.17 |
50 | ¥1.19040 | ¥59.52 |
100 | ¥0.96880 | ¥96.88 |
500 | ¥0.76498 | ¥382.49 |
1,000 | ¥0.64595 | ¥645.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.61196 | ¥1,223.92 |
4,000 | ¥0.57795 | ¥2,311.80 |
10,000 | ¥0.54395 | ¥5,439.50 |
14,000 | ¥0.52695 | ¥7,377.30 |
50,000 | ¥0.47596 | ¥23,798.00 |
100,000 | ¥0.44196 | ¥44,196.00 |