C1206C155K5REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C155K5REC7210TR-ND - Tape & Reel (TR) 399-C1206C155K5REC7210CT-ND - Cut Tape (CT) 399-C1206C155K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155K5REC7210 |
Description | CAP CER 1206 1.5UF 50V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155K5REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ESD Protection | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.72600 | ¥27.26 |
50 | ¥2.01140 | ¥100.57 |
100 | ¥1.63790 | ¥163.79 |
500 | ¥1.29288 | ¥646.44 |
1,000 | ¥1.09182 | ¥1,091.82 |
2,500 | ¥1.03434 | ¥2,585.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.91941 | ¥7,355.28 |
16,000 | ¥0.89068 | ¥14,250.88 |
24,000 | ¥0.86194 | ¥20,686.56 |
56,000 | ¥0.80448 | ¥45,050.88 |