C1206C105K5RAC7800 | |
---|---|
DigiKey Part Number | 399-C1206C105K5RAC7800TR-ND - Tape & Reel (TR) 399-C1206C105K5RAC7800CT-ND - Cut Tape (CT) 399-C1206C105K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RAC7800 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.49400 | ¥14.94 |
50 | ¥1.05080 | ¥52.54 |
100 | ¥0.84890 | ¥84.89 |
500 | ¥0.63084 | ¥315.42 |
1,000 | ¥0.55203 | ¥552.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.52569 | ¥1,314.22 |
5,000 | ¥0.48628 | ¥2,431.40 |
12,500 | ¥0.43633 | ¥5,454.12 |
25,000 | ¥0.42057 | ¥10,514.25 |
62,500 | ¥0.39428 | ¥24,642.50 |
125,000 | ¥0.34828 | ¥43,535.00 |