C1206C104K5RAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C104K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C104K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C104K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5RAC7210 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
50 | ¥0.32680 | ¥16.34 |
100 | ¥0.25700 | ¥25.70 |
500 | ¥0.18964 | ¥94.82 |
1,000 | ¥0.15705 | ¥157.05 |
2,500 | ¥0.14614 | ¥365.35 |
5,000 | ¥0.13370 | ¥668.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12438 | ¥1,243.80 |
20,000 | ¥0.11816 | ¥2,363.20 |
30,000 | ¥0.11194 | ¥3,358.20 |
50,000 | ¥0.10261 | ¥5,130.50 |
100,000 | ¥0.08476 | ¥8,476.00 |
250,000 | ¥0.07774 | ¥19,435.00 |