C1206C104K1RAC7800 | |
---|---|
DigiKey Part Number | 399-C1206C104K1RAC7800TR-ND - Tape & Reel (TR) 399-C1206C104K1RAC7800CT-ND - Cut Tape (CT) 399-C1206C104K1RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K1RAC7800 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K1RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.18200 | ¥11.82 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.66990 | ¥66.99 |
500 | ¥0.49752 | ¥248.76 |
1,000 | ¥0.43528 | ¥435.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.38350 | ¥1,534.00 |
8,000 | ¥0.36277 | ¥2,902.16 |
12,000 | ¥0.34411 | ¥4,129.32 |
28,000 | ¥0.33168 | ¥9,287.04 |
100,000 | ¥0.27467 | ¥27,467.00 |