C1206C104J5RAC7800 | |
---|---|
DigiKey Part Number | 399-C1206C104J5RAC7800TR-ND - Tape & Reel (TR) 399-C1206C104J5RAC7800CT-ND - Cut Tape (CT) 399-C1206C104J5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J5RAC7800 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.36300 | ¥13.63 |
50 | ¥0.95560 | ¥47.78 |
100 | ¥0.77170 | ¥77.17 |
500 | ¥0.57320 | ¥286.60 |
1,000 | ¥0.50145 | ¥501.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.44179 | ¥1,767.16 |
8,000 | ¥0.41791 | ¥3,343.28 |
12,000 | ¥0.39642 | ¥4,757.04 |
28,000 | ¥0.38209 | ¥10,698.52 |
100,000 | ¥0.31642 | ¥31,642.00 |