C1206C103KFRACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C103KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206C103KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KFRACAUTO |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.47780 | ¥123.89 |
100 | ¥2.04670 | ¥204.67 |
500 | ¥1.59862 | ¥799.31 |
1,000 | ¥1.35889 | ¥1,358.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.27893 | ¥2,557.86 |
4,000 | ¥1.19900 | ¥4,796.00 |
10,000 | ¥1.11908 | ¥11,190.80 |
14,000 | ¥1.09909 | ¥15,387.26 |
50,000 | ¥1.03914 | ¥51,957.00 |