C1206C103KFRAC7800 | |
---|---|
DigiKey Part Number | 399-C1206C103KFRAC7800TR-ND - Tape & Reel (TR) 399-C1206C103KFRAC7800CT-ND - Cut Tape (CT) 399-C1206C103KFRAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KFRAC7800 |
Description | CAP CER 10000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KFRAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.95600 | ¥29.56 |
50 | ¥2.34960 | ¥117.48 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51570 | ¥757.85 |
1,000 | ¥1.28836 | ¥1,288.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21259 | ¥2,425.18 |
4,000 | ¥1.13681 | ¥4,547.24 |
10,000 | ¥1.06104 | ¥10,610.40 |
14,000 | ¥1.04208 | ¥14,589.12 |
50,000 | ¥0.98524 | ¥49,262.00 |