C1206C102KGRACAUTO | |
---|---|
DigiKey Part Number | 399-12976-2-ND - Tape & Reel (TR) 399-12976-1-ND - Cut Tape (CT) 399-12976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KGRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.46100 | ¥14.61 |
50 | ¥1.02460 | ¥51.23 |
100 | ¥0.82750 | ¥82.75 |
500 | ¥0.61492 | ¥307.46 |
1,000 | ¥0.53807 | ¥538.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.51246 | ¥1,024.92 |
4,000 | ¥0.47401 | ¥1,896.04 |
10,000 | ¥0.44839 | ¥4,483.90 |
14,000 | ¥0.42533 | ¥5,954.62 |
50,000 | ¥0.38433 | ¥19,216.50 |
100,000 | ¥0.33949 | ¥33,949.00 |