C1206C102KDRAC7800 | |
---|---|
DigiKey Part Number | 399-C1206C102KDRAC7800TR-ND - Tape & Reel (TR) 399-C1206C102KDRAC7800CT-ND - Cut Tape (CT) 399-C1206C102KDRAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KDRAC7800 |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KDRAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.32200 | ¥13.22 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.74960 | ¥74.96 |
500 | ¥0.55728 | ¥278.64 |
1,000 | ¥0.48758 | ¥487.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.46435 | ¥1,160.88 |
5,000 | ¥0.42952 | ¥2,147.60 |
12,500 | ¥0.38541 | ¥4,817.62 |
25,000 | ¥0.37148 | ¥9,287.00 |
62,500 | ¥0.34826 | ¥21,766.25 |
125,000 | ¥0.30763 | ¥38,453.75 |
250,000 | ¥0.29022 | ¥72,555.00 |