C0805C475K4PAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C475K4PAC7800TR-ND - Tape & Reel (TR) 399-C0805C475K4PAC7800CT-ND - Cut Tape (CT) 399-C0805C475K4PAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K4PAC7800 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K4PAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.43700 | ¥14.37 |
50 | ¥0.90640 | ¥45.32 |
100 | ¥0.72570 | ¥72.57 |
500 | ¥0.52394 | ¥261.97 |
1,000 | ¥0.46344 | ¥463.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.44330 | ¥1,108.25 |
5,000 | ¥0.40299 | ¥2,014.95 |
12,500 | ¥0.36269 | ¥4,533.62 |
25,000 | ¥0.34254 | ¥8,563.50 |
62,500 | ¥0.32239 | ¥20,149.38 |
125,000 | ¥0.27202 | ¥34,002.50 |
250,000 | ¥0.25187 | ¥62,967.50 |