C0805C473K5RAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C473K5RAC7800TR-ND - Tape & Reel (TR) 399-C0805C473K5RAC7800CT-ND - Cut Tape (CT) 399-C0805C473K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RAC7800 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
50 | ¥0.47460 | ¥23.73 |
100 | ¥0.37350 | ¥37.35 |
500 | ¥0.27568 | ¥137.84 |
1,000 | ¥0.22823 | ¥228.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19433 | ¥777.32 |
8,000 | ¥0.18076 | ¥1,446.08 |
12,000 | ¥0.17173 | ¥2,060.76 |
28,000 | ¥0.16269 | ¥4,555.32 |
100,000 | ¥0.12319 | ¥12,319.00 |
200,000 | ¥0.12021 | ¥24,042.00 |
400,000 | ¥0.11298 | ¥45,192.00 |