C0805C222J1GAC7800 | |
---|---|
DigiKey Part Number | 399-15471-2-ND - Tape & Reel (TR) 399-15471-1-ND - Cut Tape (CT) 399-15471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J1GAC7800 |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J1GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.56000 | ¥28.00 |
100 | ¥0.44740 | ¥44.74 |
500 | ¥0.32346 | ¥161.73 |
1,000 | ¥0.28603 | ¥286.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24876 | ¥995.04 |
8,000 | ¥0.23632 | ¥1,890.56 |
12,000 | ¥0.22388 | ¥2,686.56 |
28,000 | ¥0.21144 | ¥5,920.32 |
100,000 | ¥0.16791 | ¥16,791.00 |
200,000 | ¥0.16542 | ¥33,084.00 |
400,000 | ¥0.15547 | ¥62,188.00 |