C0805C221F1GAC7800 | |
---|---|
DigiKey Part Number | 399-14573-2-ND - Tape & Reel (TR) 399-14573-1-ND - Cut Tape (CT) 399-14573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221F1GAC7800 |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221F1GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.17400 | ¥61.74 |
50 | ¥5.40200 | ¥270.10 |
100 | ¥4.40210 | ¥440.21 |
500 | ¥3.60148 | ¥1,800.74 |
1,000 | ¥3.10134 | ¥3,101.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.75115 | ¥11,004.60 |
8,000 | ¥2.65111 | ¥21,208.88 |
12,000 | ¥2.60709 | ¥31,285.08 |
28,000 | ¥2.55107 | ¥71,429.96 |