C0805C181J5GAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C181J5GAC7800TR-ND - Tape & Reel (TR) 399-C0805C181J5GAC7800CT-ND - Cut Tape (CT) 399-C0805C181J5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J5GAC7800 |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.64900 | ¥6.49 |
50 | ¥0.38760 | ¥19.38 |
100 | ¥0.30460 | ¥30.46 |
500 | ¥0.22512 | ¥112.56 |
1,000 | ¥0.18636 | ¥186.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15868 | ¥634.72 |
8,000 | ¥0.14759 | ¥1,180.72 |
12,000 | ¥0.14022 | ¥1,682.64 |
28,000 | ¥0.13284 | ¥3,719.52 |
100,000 | ¥0.10059 | ¥10,059.00 |
200,000 | ¥0.09815 | ¥19,630.00 |
400,000 | ¥0.09225 | ¥36,900.00 |