C0805C181F5GAC7800 | |
---|---|
DigiKey Part Number | 399-17434-2-ND - Tape & Reel (TR) 399-17434-1-ND - Cut Tape (CT) 399-17434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181F5GAC7800 |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181F5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥4.92600 | ¥49.26 |
50 | ¥4.31020 | ¥215.51 |
100 | ¥3.51130 | ¥351.13 |
500 | ¥2.87310 | ¥1,436.55 |
1,000 | ¥2.47411 | ¥2,474.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.19477 | ¥8,779.08 |
8,000 | ¥2.11495 | ¥16,919.60 |
12,000 | ¥2.07984 | ¥24,958.08 |
28,000 | ¥2.03514 | ¥56,983.92 |