C0805C161JBGACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C161JBGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C161JBGACAUTOCT-ND - Cut Tape (CT) 399-C0805C161JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C161JBGACAUTO |
Description | COMSMDHIVOLTAGE160.PF 630V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C161JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.72600 | ¥27.26 |
50 | ¥2.16740 | ¥108.37 |
100 | ¥1.78970 | ¥178.97 |
500 | ¥1.39796 | ¥698.98 |
1,000 | ¥1.18829 | ¥1,188.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.11840 | ¥2,796.00 |
5,000 | ¥1.04851 | ¥5,242.55 |
12,500 | ¥0.96114 | ¥12,014.25 |
25,000 | ¥0.94366 | ¥23,591.50 |
62,500 | ¥0.90871 | ¥56,794.38 |