C0805C161J5GAC7800 | |
---|---|
DigiKey Part Number | 399-15457-2-ND - Tape & Reel (TR) 399-15457-1-ND - Cut Tape (CT) 399-15457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C161J5GAC7800 |
Description | CAP CER 160PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C161J5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.56000 | ¥15.60 |
50 | ¥1.09520 | ¥54.76 |
100 | ¥0.88420 | ¥88.42 |
500 | ¥0.65678 | ¥328.39 |
1,000 | ¥0.57460 | ¥574.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.50622 | ¥2,024.88 |
8,000 | ¥0.47886 | ¥3,830.88 |
12,000 | ¥0.45423 | ¥5,450.76 |
28,000 | ¥0.43781 | ¥12,258.68 |
100,000 | ¥0.36256 | ¥36,256.00 |