C0805C122KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16645-2-ND - Tape & Reel (TR) 399-16645-1-ND - Cut Tape (CT) 399-16645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122KDRACAUTO |
Description | CAP CER 0805 1.2NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.34000 | ¥23.40 |
50 | ¥1.86360 | ¥93.18 |
100 | ¥1.53930 | ¥153.93 |
500 | ¥1.20224 | ¥601.12 |
1,000 | ¥1.02196 | ¥1,021.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96186 | ¥2,404.65 |
5,000 | ¥0.90175 | ¥4,508.75 |
12,500 | ¥0.82660 | ¥10,332.50 |
25,000 | ¥0.81157 | ¥20,289.25 |
62,500 | ¥0.78151 | ¥48,844.38 |