C0805C106K9PAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C106K9PAC7800TR-ND - Tape & Reel (TR) 399-C0805C106K9PAC7800CT-ND - Cut Tape (CT) 399-C0805C106K9PAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K9PAC7800 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K9PAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.87800 | ¥8.78 |
50 | ¥0.52700 | ¥26.35 |
100 | ¥0.41460 | ¥41.46 |
500 | ¥0.30606 | ¥153.03 |
1,000 | ¥0.25335 | ¥253.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23579 | ¥707.37 |
6,000 | ¥0.21571 | ¥1,294.26 |
9,000 | ¥0.20067 | ¥1,806.03 |
15,000 | ¥0.19063 | ¥2,859.45 |
30,000 | ¥0.18060 | ¥5,418.00 |
75,000 | ¥0.16555 | ¥12,416.25 |
150,000 | ¥0.13344 | ¥20,016.00 |
300,000 | ¥0.12542 | ¥37,626.00 |