C0805C106K8PAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C106K8PAC7800TR-ND - Tape & Reel (TR) 399-C0805C106K8PAC7800CT-ND - Cut Tape (CT) 399-C0805C106K8PAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8PAC7800 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K8PAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
50 | ¥0.47940 | ¥23.97 |
100 | ¥0.37680 | ¥37.68 |
500 | ¥0.27814 | ¥139.07 |
1,000 | ¥0.23029 | ¥230.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21436 | ¥643.08 |
6,000 | ¥0.19611 | ¥1,176.66 |
9,000 | ¥0.18242 | ¥1,641.78 |
15,000 | ¥0.17330 | ¥2,599.50 |
30,000 | ¥0.16418 | ¥4,925.40 |
75,000 | ¥0.15050 | ¥11,287.50 |
150,000 | ¥0.12131 | ¥18,196.50 |
300,000 | ¥0.11401 | ¥34,203.00 |