C0805C105K4RAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C105K4RAC7800TR-ND - Tape & Reel (TR) 399-C0805C105K4RAC7800CT-ND - Cut Tape (CT) 399-C0805C105K4RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K4RAC7800 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K4RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
50 | ¥0.44340 | ¥22.17 |
100 | ¥0.34890 | ¥34.89 |
500 | ¥0.25796 | ¥128.98 |
1,000 | ¥0.21354 | ¥213.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.19874 | ¥496.85 |
5,000 | ¥0.18185 | ¥909.25 |
12,500 | ¥0.16070 | ¥2,008.75 |
25,000 | ¥0.15224 | ¥3,806.00 |
62,500 | ¥0.13955 | ¥8,721.88 |
125,000 | ¥0.11528 | ¥14,410.00 |
250,000 | ¥0.10572 | ¥26,430.00 |