C0805C104M5UAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C104M5UAC7800TR-ND - Tape & Reel (TR) 399-C0805C104M5UAC7800CT-ND - Cut Tape (CT) 399-C0805C104M5UAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104M5UAC7800 |
Description | CAP CER 0.1UF 50V Z5U 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104M5UAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.64000 | ¥6.40 |
50 | ¥0.38260 | ¥19.13 |
100 | ¥0.30130 | ¥30.13 |
500 | ¥0.22216 | ¥111.08 |
1,000 | ¥0.18398 | ¥183.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15664 | ¥626.56 |
8,000 | ¥0.14572 | ¥1,165.76 |
12,000 | ¥0.13844 | ¥1,661.28 |
28,000 | ¥0.13115 | ¥3,672.20 |
100,000 | ¥0.12828 | ¥12,828.00 |