C0805C104K5RAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C104K5RAC7800TR-ND - Tape & Reel (TR) 399-C0805C104K5RAC7800CT-ND - Cut Tape (CT) 399-C0805C104K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RAC7800 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.74700 | ¥7.47 |
50 | ¥0.44820 | ¥22.41 |
100 | ¥0.35300 | ¥35.30 |
500 | ¥0.26042 | ¥130.21 |
1,000 | ¥0.21567 | ¥215.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18363 | ¥734.52 |
8,000 | ¥0.17082 | ¥1,366.56 |
12,000 | ¥0.16227 | ¥1,947.24 |
28,000 | ¥0.15373 | ¥4,304.44 |
100,000 | ¥0.11641 | ¥11,641.00 |
200,000 | ¥0.11359 | ¥22,718.00 |
400,000 | ¥0.10676 | ¥42,704.00 |