C0805C103KCRACAUTO | |
---|---|
DigiKey Part Number | 399-16644-2-ND - Tape & Reel (TR) 399-16644-1-ND - Cut Tape (CT) 399-16644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KCRACAUTO |
Description | CAP CER 0805 10NF 500V X7R 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KCRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.59300 | ¥15.93 |
50 | ¥1.11820 | ¥55.91 |
100 | ¥0.90230 | ¥90.23 |
500 | ¥0.67058 | ¥335.29 |
1,000 | ¥0.58684 | ¥586.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.55886 | ¥1,397.15 |
5,000 | ¥0.51695 | ¥2,584.75 |
12,500 | ¥0.46387 | ¥5,798.38 |
25,000 | ¥0.44710 | ¥11,177.50 |
62,500 | ¥0.41916 | ¥26,197.50 |
125,000 | ¥0.37025 | ¥46,281.25 |