C0805C103K5RAC7800 | |
---|---|
DigiKey Part Number | 399-C0805C103K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C103K5RACTUCT-ND - Cut Tape (CT) 399-C0805C103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RAC7800 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.58300 | ¥5.83 |
50 | ¥0.34800 | ¥17.40 |
100 | ¥0.27420 | ¥27.42 |
500 | ¥0.20228 | ¥101.14 |
1,000 | ¥0.16748 | ¥167.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14263 | ¥570.52 |
8,000 | ¥0.13267 | ¥1,061.36 |
12,000 | ¥0.12603 | ¥1,512.36 |
28,000 | ¥0.11940 | ¥3,343.20 |
100,000 | ¥0.09041 | ¥9,041.00 |
200,000 | ¥0.08823 | ¥17,646.00 |
400,000 | ¥0.08292 | ¥33,168.00 |