C0805C102KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16643-2-ND - Tape & Reel (TR) 399-16643-1-ND - Cut Tape (CT) 399-16643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KDRACAUTO |
Description | CAP CER 0805 1NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.33200 | ¥23.32 |
50 | ¥1.85860 | ¥92.93 |
100 | ¥1.53440 | ¥153.44 |
500 | ¥1.19896 | ¥599.48 |
1,000 | ¥1.01917 | ¥1,019.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95920 | ¥2,398.00 |
5,000 | ¥0.89925 | ¥4,496.25 |
12,500 | ¥0.82432 | ¥10,304.00 |
25,000 | ¥0.80933 | ¥20,233.25 |
62,500 | ¥0.77936 | ¥48,710.00 |